- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2E140-AL30-48
ebm-papst
G2E140-AL30-48
AC Blower Centrifugal Ball Bearing 115V 179.5CFM 60dB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | G2E140-AL30-48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Blower |
| Dimension: | 226 x 130 x 247 mm |
| Voltage Rating: | 115 V |
| Power Rating: | 130 W |
| Maximum Airflow: | 179CFM |
| Noise Level: | 60 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Die-Cast Aluminum |
| Operating Temperature: | -10 to 40 °C |