- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2E140-AE77-01
Description
+
AC Blower Centrifugal Ball Bearing 230V 217.77CFM/197.17CFM
Search Keywords: G2E140AE7701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2E140-AE77-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:130 x 226 x 247 mm
-
Voltage Rating:230 V
-
Power Rating:115 W
-
Maximum Airflow:197CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$404.14
3
$394.78
5
$382.32
10
$341.16
20 +
$334.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT