Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

G2E140-AC13-42

AC Blower 115V 200W 50Hz/60Hz 251CFM 67dB Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Blower 115V 200W 50Hz/60Hz 251CFM 67dB Flange Mount
Search Keywords: G2E140AC1342
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: G2E140-AC13-42
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596560
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Blower
Dimension: 226 x 130 x 261 mm
Voltage Rating: 115 V
Power Rating: 200 W
Maximum Airflow: 251 CFM
Noise Level: 67 dB
Special Features: None
Termination: Lead Wires
Housing Material: Aluminum
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G2E140-AC13-42 RoHS compliant?
Yes, G2E140-AC13-42 is RoHS compliant.
What is the lead time for G2E140-AC13-42?
The standard lead time for G2E140-AC13-42 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
70   can ship 1/13/27
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$396.40
3
$392.54
5
$391.56
10
$359.47
20 +
$358.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!