- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2E120-AR54-43
ebm-papst
G2E120-AR54-43
AC Blower Centrifugal Ball Bearing - 115V - 152CFM - 62dBA - 120mm Round - 12000RPM.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Blower Centrifugal Ball Bearing - 115V - 152CFM - 62dBA - 120mm Round - 12000RPM.
Search Keywords: G2E120AR5443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2E120-AR54-43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:174 x 115 x 190 mm
-
Voltage Rating:115 V
-
Power Rating:100 W
-
Maximum Airflow:152 CFM
-
Noise Level:62 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Frequently Asked Questions
Is G2E120-AR54-43 RoHS compliant?
Yes, G2E120-AR54-43 is RoHS compliant.
What is the lead time for G2E120-AR54-43?
The standard lead time for G2E120-AR54-43 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$200.90
5
$196.98
10
$183.16
20
$181.05
50
$178.50
100 +
$178.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT