- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2E108-AG63-01
ebm-papst
G2E108-AG63-01
AC Blower Centrifugal, Ball Bearing,Voltage : 230V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2E108-AG63-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:115 x 159 x 168 mm
-
Voltage Rating:230 V
-
Power Rating:35 W
-
Maximum Airflow:90 CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 85 °C