Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

G2E108-AA05-44

AC Blower Centrifugal Ball Bearing 115V 91CFM 54dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Blower Centrifugal Ball Bearing 115V 91CFM 54dB
Search Keywords: G2E108AA0544
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: G2E108-AA05-44
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596560
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Blower
Dimension: 159 x 115 x 168 mm
Voltage Rating: 115 V
Power Rating: 35 W
Maximum Airflow: 91 CFM
Noise Level: 54 dB
Special Features: None
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
Operating Temperature: -10 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G2E108-AA05-44 RoHS compliant?
Yes, G2E108-AA05-44 is RoHS compliant.
What is the lead time for G2E108-AA05-44?
The standard lead time for G2E108-AA05-44 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$233.21
3
$229.39
5
$228.27
8
$213.33
10 +
$172.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!