- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2E108-AA01-01
Description
+
AC Blower Centrifugal Ball Bearing 230V 91.23CFM 54dB
Search Keywords: G2E108AA0101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2E108-AA01-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:115 x 159 x 168 mm
-
Voltage Rating:230 V
-
Power Rating:41 W
-
Maximum Airflow:91.2CFM
-
Noise Level:54 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$334.15
3
$330.89
5
$329.23
10
$270.91
20 +
$269.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments