- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2E097-HD01-02
Description
+
AC Blower Centrifugal Ball Bearing 230V
Search Keywords: G2E097HD0102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2E097-HD01-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:53 x 143 x 137 mm
-
Voltage Rating:230 V
-
Power Rating:37 W
-
Maximum Airflow:57.5CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-10 to 55 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 9/9/26
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$214.63
5
$207.39
10
$204.27
20
$201.15
50
$179.35
100 +
$177.94
Click for Quote
Log in
to unlock special pricing