- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2E085-AA05-21
Description
+
AC Blower Centrifugal Ball Bearing 115V 55.9CFM 57dB
Search Keywords: G2E085AA0521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2E085-AA05-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:117.5 x 76 x 116.5 mm
-
Voltage Rating:115 V
-
Power Rating:28 W
-
Maximum Airflow:55.9 CFM
-
Noise Level:57 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$171.85
5
$169.52
10
$168.40
20
$166.26
50
$152.86
100 +
$151.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT