- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2E085-AA01-01
Description
+
AC Blower Ball Bearing 230V 0.15A/0.14A 32W/30W 50Hz/60Hz 2350RPM/2800RPM 47.09CFM/55.91CFM Flange Mount
Search Keywords: G2E085AA0101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2E085-AA01-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:80 x 117.5 x 116.5 mm
-
Voltage Rating:230 V
-
Power Rating:32 W
-
Maximum Airflow:55.9 CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
30 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$192.90
5
$189.48
10
$188.01
20
$186.54
50
$174.18
100 +
$173.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT