- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G2D146-BF02-07
ebm-papst
G2D146-BF02-07
Fan Blower - Centrifugal - 230/400VAC - 227mm x 248.5mm x 130mm - 2700 RPM - IP44 - 6 Wire Leads with Splice Terminals.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G2D146-BF02-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:249 x 227 x 130 mm
-
Voltage Rating:230/400 V
-
Power Rating:260 W
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum