- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G1G146-BA07-52
Description
+
EC Ball Bearing Centrifugal Blower - 146mm - 24VDC - 100W - 2200RPM - 68dBA.
Search Keywords: G1G146BA0752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G1G146-BA07-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:130 x 226.8 x 262 mm
-
Voltage Rating:24 V
-
Power Rating:100 W
-
Maximum Airflow:275CFM
-
Noise Level:N/A
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$478.41
3
$473.75
5 +
$454.00
Click for Quote
Log in
to unlock special pricing