- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G1G133-DE19-02
Description
+
DC Blower Centrifugal Ball Bearing 24V 16V to 28V 81 X 171 X 180mm
Search Keywords: G1G133DE1902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G1G133-DE19-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Blower
-
Dimension:81 x 171 x 180 mm
-
Voltage Rating:24 V
-
Power Rating:40 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:60(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$268.73
3
$265.08
5
$263.34
10
$262.68
20 +
$259.99
Click for Quote
Log in
to unlock special pricing