- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- G1G120-AB67-02A
Description
+
DC Blower Centrifugal Ball Bearing 24V 16V to 28V
Search Keywords: G1G120AB6702A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:G1G120-AB67-02A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:178 x 115 x 184 mm
-
Voltage Rating:24 V
-
Power Rating:40 W
-
Maximum Airflow:91 CFM
-
Noise Level:N/A
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Analog/PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
31
can ship 9/14/26
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$256.84
25
$242.18
50
$230.65
100
$219.64
150
$177.42
500 +
$168.92
Click for Quote
Log in
to unlock special pricing