Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

G1G120-AB67-02

EC Ball Bearing Centrifugal Blower - 120mm - 24VDC - 40W - 2200RPM - 62dBA.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
EC Ball Bearing Centrifugal Blower - 120mm - 24VDC - 40W - 2200RPM - 62dBA.
Search Keywords: G1G120AB6702
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: G1G120-AB67-02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596560
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Blower
Dimension: 178 x 115 x 184 mm
Voltage Rating: 24 V
Power Rating: 40 W
Maximum Airflow: 91 CFM
Tachometer Signal: Yes
PWM Control Signal: Yes
Special Features: Analog/PWM Speed Control, Tachometer Output
Termination: Lead Wires
Housing Material: Die-Cast Aluminum
Operating Temperature: -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G1G120-AB67-02 RoHS compliant?
Yes, G1G120-AB67-02 is RoHS compliant.
What is the lead time for G1G120-AB67-02?
The standard lead time for G1G120-AB67-02 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$405.69
3
$401.74
5 +
$393.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!