- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FT-170-318-002
Description
+
AC Fan Axial Sintec-Sleeve Bearing 230V 318CFM 56dB
Search Keywords: FT170318002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:FT-170-318-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:482.6 x 211 x 43 mm
-
Voltage Rating:230 V
-
Power Rating:54 W
-
Maximum Airflow:318 CFM
-
Noise Level:56 dB
-
Special Features:Rackmount
-
Termination:AC Cord
-
Housing Material:Aluminum
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$480.22
3
$467.06
5 +
$465.90
Click for Quote
Log in
to unlock special pricing