- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- FF60
Description
+
Thrml Mgmt Access Fan Filter Guard, Size: 60mm
Search Keywords: FF60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:FF60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Color:Black
-
Family:FF60
-
Material:Plastic
-
Fits Fan Size:60 mm
-
Density:N/R
-
Dielectric Constant:N/R
-
Operating Temperature:N/A
-
Dimension:65 x 65 x 13.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
8
$59.79
15
$47.84
23
$43.68
30 +
$42.80
Click for Quote
Log in
to unlock special pricing