Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

FF172

Thrml Mgmt Access Fan Filter Guard 172mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Fan Filter Guard 172mm
Search Keywords: FF172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: FF172
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Color: Black
Dielectric Constant: N/R
Material: Plastic
Fits Fan Size: 172 mm
Dimension: 226 x 190 x 19.5 mm
Family: FF172
Density: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FF172 RoHS compliant?
Yes, FF172 is RoHS compliant.
What is the lead time for FF172?
The standard lead time for FF172 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
22   can ship 11/16/26
MOQ for out of Stock Qty:
8
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$109.41
5
$109.13
8
$108.86
15
$71.46
23
$55.34
30 +
$54.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!