- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- FF119
ebm-papst
FF119
Thrml Mgmt Access Fan Filter Guard 119mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | FF119 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Fits Fan Size: | 119 mm |
| Dimension: | 162 x 136 x 18.5 mm |
| Family: | FF119 |
| Dielectric Constant: | N/R |
| Density: | N/R |
| Color: | Black |
| Material: | Plastic |