- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EE1G-230-180-06
Description
+
AC Blower Centrifugal Ball Bearing 115V 604CFM
Search Keywords: EE1G23018006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:EE1G-230-180-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:287 x 177 x 357 mm
-
Voltage Rating:115 V
-
Power Rating:251 W
-
Maximum Airflow:604 CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-20 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 6/22/26
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$454.99
3
$448.66
5 +
$442.52
Click for Quote
Log in
to unlock special pricing