- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EE1G-230-180-04
Description
+
AC Blower Centrifugal Ball Bearing 230V 450CFM 64dB
Search Keywords: EE1G23018004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:EE1G-230-180-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:260 x 170 x 302 mm
-
Voltage Rating:230 V
-
Power Rating:180 W
-
Maximum Airflow:450 CFM
-
Noise Level:64 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$427.38
3
$421.44
5 +
$415.67
Click for Quote
Log in
to unlock special pricing