- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EE1G-115-180-05
Description
+
AC Blower Centrifugal Ball Bearing 115V 350CFM 61dB
Search Keywords: EE1G11518005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:EE1G-115-180-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:260 x 140 x 292 mm
-
Voltage Rating:115 V
-
Power Rating:152 W
-
Maximum Airflow:350 CFM
-
Noise Level:61 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-20 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$429.29
3
$400.80
5 +
$391.27
Click for Quote
Log in
to unlock special pricing