- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DV6424
Description
+
Fan, Tubeaxial, 24VDC, 172x160x51mm
Search Keywords: DV6424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:DV6424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Diagonal DC Fan
-
Dimension:171.5 x 159.7 x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:40 W
-
Maximum Airflow:311CFM
-
Noise Level:65 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$209.37
5
$203.54
10
$200.76
20
$195.40
50
$178.38
100 +
$173.81
Click for Quote
Log in
to unlock special pricing
Accessories