- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DV6318/2TDH5P
Description
+
Fan, Tubeaxial, 48VDC, 172x51mm
Search Keywords: DV63182TDH5P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:DV6318/2TDH5P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:Diagonal DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:360 W
-
Maximum Airflow:647CFM
-
Noise Level:79 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
10
can ship 7/20/26
MOQ for out of Stock Qty:
8
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$251.64
5
$249.18
8
$244.74
16
$240.29
24
$239.69
32 +
$230.72
Click for Quote
Log in
to unlock special pricing