Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

DV6248U

Fan, IP68, DC, 48V, 172x51mm, Round, 317.8CFM, 40W, 63dBA, 4300RPM, Leadwires | ebm-papst DV6248U

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, IP68, DC, 48V, 172x51mm, Round, 317.8CFM, 40W, 63dBA, 4300RPM, Leadwires | ebm-papst DV6248U
Search Keywords: DV6248U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: DV6248U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Category: Diagonal DC Fan
Dimension: 171.5mm dia x 50.8 mm
Voltage Rating: 48 V
Power Rating: 40 W
Maximum Airflow: 317CFM
Noise Level: 63 dB
Special Features: IP54
Termination: Lead Wires
Housing Material: Aluminum
IP Rating: IP54
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DV6248U RoHS compliant?
Yes, DV6248U is RoHS compliant.
What is the lead time for DV6248U?
The standard lead time for DV6248U is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 166
Ships today, if you order in
MOQ for out of Stock Qty:
8
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$625.64
5
$624.08
8
$622.52
16
$328.55
24
$225.95
32 +
$221.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!