- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DV6248TDA
Description
+
DC Fan Axial Ball Bearing 48V 40V to 55V 412CFM 69dB 171.5 X 50.8mm
Search Keywords: DV6248TDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:DV6248TDA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Diagonal DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Power Rating:89 W
-
Maximum Airflow:412 CFM
-
Noise Level:69 dB
-
Special Features:Analog Speed Control
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$237.06
5
$230.47
10
$227.31
20
$221.25
50
$201.97
100 +
$196.79
Click for Quote
Log in
to unlock special pricing