- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DV6248/2A-201
Description
+
Dc Tubeaxial Fan |Ebm-Papst DV6248/2A-201
Search Keywords: DV62482A201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:DV6248/2A-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
Supplier Standard Pack:
32 -
Category:Diagonal DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:48 V
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output, Analog Speed Control
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
8
$527.27
16
$279.14
24
$196.43
32 +
$192.51
Click for Quote
Log in
to unlock special pricing