- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DV6224U-525
Description
+
Fan - 166mm Dia x 50.8mm W - 24Vdc - (312 cfm) - IP68 - Rotor Lock Sig - 3 Wire
Search Keywords: DV6224U525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:DV6224U-525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:Diagonal DC Fan
-
Dimension:171.5mm dia x 50.8 mm
-
Voltage Rating:24 V
-
Special Features:IP54
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
IP Rating:IP54
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
8
$499.70
16
$264.55
24
$186.16
32 +
$182.44
Click for Quote
Log in
to unlock special pricing