Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

DV6224/2TDA-816

Tubeaxial Fan - 24VDC - Round 172mm Dia - Ball Bearing - 40.0W - 4300 RPM - 63dBA - Wire Leads.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Tubeaxial Fan - 24VDC - Round 172mm Dia - Ball Bearing - 40.0W - 4300 RPM - 63dBA - Wire Leads.
Search Keywords: DV62242TDA816
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    DV6224/2TDA-816
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Diagonal DC Fan
  • Dimension:
    171.5mm dia x 50.8 mm
  • Voltage Rating:
    24 V
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output, Analog Speed Control
  • Termination:
    Lead Wires
  • Housing Material:
    Aluminum
  • Operating Temperature:
    -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DV6224/2TDA-816 discontinued?
Yes, DV6224/2TDA-816 from Ebm-Papst is discontinued (end-of-life November 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DV6224/2TDA-816 RoHS compliant?
Yes, DV6224/2TDA-816 is RoHS compliant.
What is the lead time for DV6224/2TDA-816?
The standard lead time for DV6224/2TDA-816 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$226.81
5
$220.50
10
$217.48
20
$211.68
50
$196.95
100 +
$191.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!