Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

DV6224/2

DC Fans Tubeaxial, 172x51mm, 24VDC, 421CFM, 89W, 69dB, 5500RPM, Open Speed Signal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fans Tubeaxial, 172x51mm, 24VDC, 421CFM, 89W, 69dB, 5500RPM, Open Speed Signal
Search Keywords: DV62242
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: DV6224/2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Category: Diagonal DC Fan
Dimension: 171.5mm dia x 50.8 mm
Voltage Rating: 24 V
Power Rating: 40 W
Maximum Airflow: 317CFM
Noise Level: 63 dB
Tachometer Signal: Yes
Special Features: Tachometer Output
Termination: Lead Wires
Housing Material: Aluminum
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DV6224/2 RoHS compliant?
Yes, DV6224/2 is RoHS compliant.
What is the lead time for DV6224/2?
The standard lead time for DV6224/2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$207.37
5
$194.92
10
$185.81
32
$180.72
64
$178.24
128 +
$177.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!