Available Replacements
RECOMMENDED REPLACEMENT
6314H
6314H

ebm-papst

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

DV6224

DC Fan, 24V, 172x51mm, Round, 317.8CFM, 40W, 63dBA, 4300RPM, Wire Leads | ebm-papst DV6224

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
DC Fan, 24V, 172x51mm, Round, 317.8CFM, 40W, 63dBA, 4300RPM, Wire Leads | ebm-papst DV6224
Search Keywords: DV6224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    DV6224
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Category:
    Diagonal DC Fan
  • Dimension:
    171.5mm dia x 50.8 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    40 W
  • Maximum Airflow:
    317CFM
  • Noise Level:
    63 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Aluminum
  • Operating Temperature:
    -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DV6224 discontinued?
Yes, DV6224 from Ebm-Papst is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DV6224?
The recommended replacement for DV6224 is 6314H from ebm-papst, available from OnlineComponents.com.
Is DV6224 RoHS compliant?
Yes, DV6224 is RoHS compliant.
What is the lead time for DV6224?
The standard lead time for DV6224 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$583.05
5
$581.59
8
$580.14
16
$306.18
24
$210.57
32 +
$206.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!