- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DV5288N
Description
+
DC Diagonal Fan 127mm x 38mm
Search Keywords: DV5288N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:DV5288N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:Diagonal DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:18.5 W
-
Maximum Airflow:159CFM
-
Noise Level:56 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
10
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$402.95
5
$401.94
10
$400.93
20
$212.26
30
$149.37
40 +
$146.38
Click for Quote
Log in
to unlock special pricing