- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DV5218N
ebm-papst
DV5218N
DC Diagonal Fan 127mm x 38mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Diagonal Fan 127mm x 38mm
Search Keywords: DV5218N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | DV5218N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Category: | Diagonal DC Fan |
| Dimension: | 127 x 127 x 38 mm |
| Voltage Rating: | 48 V |
| Power Rating: | 18.5 W |
| Maximum Airflow: | 159CFM |
| Noise Level: | 56 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 65 °C |
Frequently Asked Questions
Is DV5218N RoHS compliant?
Yes, DV5218N is RoHS compliant.
What is the lead time for DV5218N?
The standard lead time for DV5218N is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
13 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$102.29
5
$98.33
10
$96.23
40
$93.10
80
$84.00
120 +
$83.79
Click for Quote
Log in
to unlock special pricing