- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DV5218/12NA-192
Description
+
DC Diagonal Fan 127mm x 38mm
Search Keywords: DV521812NA192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:DV5218/12NA-192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Diagonal DC Fan
-
Dimension:128 x 127 x 38 mm
-
Voltage Rating:48 V
-
Special Features:Speed Sensor, Analog Speed Control
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$116.60
2
$106.00
50
$99.93
150
$83.99
500 +
$79.14
Click for Quote
Log in
to unlock special pricing