- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DV5214/2NU-807
ebm-papst
DV5214/2NU-807
DC Diagonal Fan 127mm x 38mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:DV5214/2NU-807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Diagonal DC Fan
-
Dimension:131 x 127 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:20.1 W
-
Maximum Airflow:158 CFM
-
Noise Level:56 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer output, IP55
-
Termination:Lead Wires
-
Housing Material:Plastic
-
IP Rating:IP55
-
Operating Temperature:-20 to 65 °C