- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DV5212/2N
Description
+
DC Diagonal Fan 127mm x 38mm
Search Keywords: DV52122N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:DV5212/2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:Diagonal DC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:21 W
-
Maximum Airflow:158 CFM
-
Noise Level:56 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$290.75
5
$290.03
10
$289.30
20
$153.16
30
$107.78
40 +
$105.62
Click for Quote
Log in
to unlock special pricing