- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DV4118/2NP-183
Description
+
Dc Fans Dc Tubeaxial Fan, Speed Signal, Open Collector Output
Search Keywords: DV41182NP183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:DV4118/2NP-183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:Diagonal DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:48 V
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$128.97
5
$120.86
10
$117.37
20
$113.89
50
$101.41
100 +
$98.19
Click for Quote
Log in
to unlock special pricing