- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DV4114/2N
ebm-papst
DV4114/2N
DC Axial Fan Ball Bearing - 24V - 165.0 CFM (4.62m³/min) - 61dB - 119 X 119 X 38mm - 6000RPM.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Axial Fan Ball Bearing - 24V - 165.0 CFM (4.62m³/min) - 61dB - 119 X 119 X 38mm - 6000RPM.
Search Keywords: DV41142N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:DV4114/2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:Diagonal DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:20.5 W
-
Maximum Airflow:161 CFM
-
Noise Level:61 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
Frequently Asked Questions
Is DV4114/2N RoHS compliant?
Yes, DV4114/2N is RoHS compliant.
What is the lead time for DV4114/2N?
The standard lead time for DV4114/2N is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$119.70
5
$117.37
10
$117.07
36
$116.05
72
$114.23
108 +
$113.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT