- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D4E225-BC01-02
Description
+
Fan - Centrifugal - 230VAC - 327x287x370mm - 1715 CFM - 700W - 1100RPM - Ball Bearing - IP22
Search Keywords: D4E225BC0102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D4E225-BC01-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:341 x 327 x 370 mm
-
Voltage Rating:230 V
-
Power Rating:700 W
-
Maximum Airflow:1700 CFM
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 30 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$2,341.61
3
$2,335.76
5
$1,479.32
8
$953.77
10 +
$934.70
Click for Quote
Log in
to unlock special pricing