- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D4E133-DL01-H9
ebm-papst
D4E133-DL01-H9
Fan Blower - Centrifugal - 230VAC - 203mm x 213mm x 232mm - 1180 RPM - IP44 - 4 Wire Leads.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | D4E133-DL01-H9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Blower |
| Dimension: | 232 x 203 x 213 mm |
| Voltage Rating: | 230 V |
| Power Rating: | 75 W |
| Maximum Airflow: | 460 CFM |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Galvanised Sheet Steel |
| Operating Temperature: | -25 to 70 °C |