Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

D4E133-DH61-D1

Fan Blower - Centrifugal - 230VAC - Rectangular/Rounded - 203mm L x 213mm H - Ball - 9 Wire Leads: QC Receptacles (8) - Ring T ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan Blower - Centrifugal - 230VAC - Rectangular/Rounded - 203mm L x 213mm H - Ball - 9 Wire Leads: QC Receptacles (8) - Ring Terminal (1).
Search Keywords: D4E133DH61D1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    D4E133-DH61-D1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Voltage Rating:
    230 V
  • Power Rating:
    80 W
  • Maximum Airflow:
    460 CFM
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -25 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D4E133-DH61-D1 RoHS compliant?
Yes, D4E133-DH61-D1 is RoHS compliant.
What is the lead time for D4E133-DH61-D1?
The standard lead time for D4E133-DH61-D1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$335.10
3
$331.01
5
$330.19
8
$329.36
10 +
$300.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!