- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D4E133-DB01-51
Description
+
AC Blower Centrifugal 230V 460CFM 54dB 204 X 213 X 270mm
Search Keywords: D4E133DB0151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D4E133-DB01-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:270 x 204 x 213 mm
-
Voltage Rating:230 V
-
Power Rating:95 W
-
Maximum Airflow:460 CFM
-
Noise Level:54 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-20 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$731.95
3
$730.12
5
$463.84
8
$306.01
10 +
$299.89
Click for Quote
Log in
to unlock special pricing