- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D4D250-CA02-01
Description
+
AC Blower Centrifugal Ball Bearing 230V
Search Keywords: D4D250CA0201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D4D250-CA02-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:349 x 387 x 392 mm
-
Voltage Rating:400 V
-
Power Rating:1270 W
-
Maximum Airflow:1289CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-40 to 45 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,114.17
3
$1,098.92
5 +
$1,069.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments