- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D4D225-CC01-23
Description
+
Centrifugal Blower, 400 V
Search Keywords: D4D225CC0123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D4D225-CC01-23
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:341 x 327 x 304 mm
-
Voltage Rating:230/400 V
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$998.01
3
$983.04
5
$956.68
10 +
$942.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments