ebm-papst Authorized Distributor

D2E160-AH02-15

AC Centrifugal Blower - 225x276x241mm - 230VAC - 550W - 706CFM - 2400RPM.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/04/2026
Box Packaging
Certificate of Compliance
Description +
AC Centrifugal Blower - 225x276x241mm - 230VAC - 550W - 706CFM - 2400RPM.
Search Keywords: D2E160AH0215
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    D2E160-AH02-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    225 x 276 x 241 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    550 W
  • Maximum Airflow:
    706CFM
  • Special Features:
    None
  • Termination:
    Connector
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -25 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2E160-AH02-15 discontinued?
Yes, D2E160-AH02-15 from Ebm-Papst is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is D2E160-AH02-15 RoHS compliant?
Yes, D2E160-AH02-15 is RoHS compliant.
What is the lead time for D2E160-AH02-15?
The standard lead time for D2E160-AH02-15 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/04/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,578.22
3
$1,566.79
5
$1,545.19
8
$1,541.33
10 +
$1,505.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!