- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E146-HT65-94
Description
+
Fan Blower - Centrifugal - 115VAC - 220mm x 216mm x 199mm - 2000 RPM - IP20 - 6 Position Rectangular Connector.
Search Keywords: D2E146HT6594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E146-HT65-94
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:220 x 195 x 216 mm
-
Voltage Rating:115 V
-
Power Rating:430 W
-
Maximum Airflow:605CFM
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-25 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
46
can ship 7/6/26
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$454.52
3
$430.60
5 +
$411.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT