- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E146-CS03-01
Description
+
Blowers & Centrifugal Fans AC Centrifugal Blower
Search Keywords: D2E146CS0301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E146-CS03-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:227 x 241 x 176 mm
-
Voltage Rating:230 VAC
-
Power Rating:180 W
-
Maximum Airflow:326CFM
-
Noise Level:57 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 30 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$447.66
3
$441.44
5 +
$435.40
Click for Quote
Log in
to unlock special pricing