Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

D2E146-CD51-23

Fan Blower - Centrifugal - 230VAC - 226mm x 241mm x 176mm - 2100 RPM - IP44 - 4 Wire Leads with Splice Terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan Blower - Centrifugal - 230VAC - 226mm x 241mm x 176mm - 2100 RPM - IP44 - 4 Wire Leads with Splice Terminals.
Search Keywords: D2E146CD5123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    D2E146-CD51-23
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Category:
    AC Blower
  • Dimension:
    226 x 241 x 176 mm
  • Voltage Rating:
    230 VAC
  • Power Rating:
    230 W
  • Maximum Airflow:
    435CFM
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Galvanised Sheet Steel
  • Operating Temperature:
    -25 to 30 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D2E146-CD51-23 RoHS compliant?
Yes, D2E146-CD51-23 is RoHS compliant.
What is the lead time for D2E146-CD51-23?
The standard lead time for D2E146-CD51-23 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$689.73
3
$686.36
5
$684.65
8
$682.93
10 +
$681.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!