- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E146-CD51-22
Description
+
Ac Centrifugal Blower |Ebm-Papst D2E146-CD51-22
Search Keywords: D2E146CD5122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E146-CD51-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:226 x 241 x 176 mm
-
Voltage Rating:230 VAC
-
Power Rating:230 W
-
Maximum Airflow:435CFM
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 30 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$422.11
3
$416.25
5 +
$410.55
Click for Quote
Log in
to unlock special pricing