- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D2E146-AP47-86
Description
+
Fan - Centrifugal - 230VAC - 205x232x219mm - 410 CFM - 330W - 2550RPM - Ball Bearing - IP44
Search Keywords: D2E146AP4786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:D2E146-AP47-86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:270 x 205 x 219 mm
-
Voltage Rating:230 V
-
Power Rating:300 W
-
Maximum Airflow:415CFM
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:-25 to 30 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$751.27
3
$740.98
5 +
$721.22
Click for Quote
Log in
to unlock special pricing